| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1658012-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 475 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1658012-1 |
| SKU: | AMP4-1658012-1 |
4-1658012-1
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY040FL Board Mount Connector, a versatile component designed for power and signal applications. With a pitch of .8mm and 40 positions, this connector features a straight body orientation and surface mount termination method for easy installation on printed circuit boards. Its housing is made of durable LCP (Liquid Crystal Polymer) in a sleek black color, meeting UL 94V-0 flammability standards for added safety. Gold-plated phosphor bronze contacts ensure reliable conductivity, with a contact rating of 9.5A for power and 1.25A for signal transmission. Operating temperature range from -85 to 257°F makes it suitable for various environments. Ideal for mezzanine and board stacking configurations, this connector offers efficient PCB-to-PCB connectivity with alignment features such as locating posts and mating retention. With a connector height of 3.05mm and stack height options, it allows for flexible assembly in electronic devices. Rest assured of its quality and compliance, as it is not only RoHS compliant but also meets ECCN EAR99 regulations. Whether for industrial or consumer electronics, the MSB0.80RC-ASY040FL is a reliable solution for your connectivity needs.


