5-2176070-6

Heilind Number:AMP5-2176070-6
Manufacturer:TE Connectivity
Manufacturer Number:5-2176070-6
ECAD Model:
3D Model

Description:

3521 2K0 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176070-6
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:2 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176070-6

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor. Designed for optimal performance, this 2512 size chip resistor offers a power rating of 2 Watts, ensuring reliable operation even under demanding conditions. With a resistance of 2 KΩ and a tolerance of 1%, it provides precise control over current flow. Its compact dimensions of 6.35 x 3.2 x .55 mm make it ideal for space-constrained applications. Featuring a thick film element and solder termination, it guarantees secure connectivity. Rated for a maximum voltage of 250 V, it is suitable for a wide range of circuit designs. Whether you're a hobbyist or a professional, this RoHS-compliant resistor is a valuable addition to your component inventory. Upgrade your projects with the performance and reliability of this Surface Mount Power Resistor.