| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177914-2 |
| Series: | Power Double Lock |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 5000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 14 A |
| Termination Type: | Crimp |
| GPL: | 518 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Wire Size: | .14 - .34 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .051 - .079 in, 1.3 - 2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 177914-2 |
| SKU: | AMP177914-2 |
177914-2
Specifications
Detailed Description
Enhance power connectivity with our AMP POWER DBL LOCK REC (S). This double-lock receptacle, part of the Power Double Lock series, ensures secure and reliable contact for your applications. Designed for cable mount (free-hanging) installation with a crimp termination method, it features high-quality copper alloy contacts suitable for wire sizes 22-26 AWG. With a voltage rating of 300V AC and 50V AC, it is ideal for power circuit applications. Each package includes 5000 contacts, conveniently stored on a reel for easy access. Operating temperature ranges from -30°C to 105°C (-22°F to 221°F), making it versatile for various environments. RoHS compliant and with a glow wire rating of standard, this contact is a dependable solution for appliances and other power-related systems.
Application Tooling
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2012 | E-12-005814 | N/A | |||


