1-2176057-5

Heilind Number:AMP1-2176057-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176057-5
ECAD Model:
3D Model

Description:

RLP73M 3A R039 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176057-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.039 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176057-5

Detailed Description

Efficiently monitor current flow with the RLP73M 3A resistor. Designed for surface mount applications, this compact and durable resistor features a 1% tolerance and a resistance of .039 Ω, making it ideal for precision sensing in electronic circuits. With a power rating of 2 W, it can handle high power loads with ease. The thick film element ensures reliable performance, while the solder termination type allows for easy installation. Measuring just 6.35 x 3.15 x .74 mm, it's a space-saving solution for current sensing in a variety of electronic devices. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your current sensing capabilities with this high-performance surface mount resistor.