1623799-3

Heilind Number:AMP1623799-3
Manufacturer:TE Connectivity
Manufacturer Number:1623799-3
ECAD Model:
3D Model

Description:

SQZ20 18K 2% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623799-3
Mount Type:Pluggable
Power Rating:20 W
Termination Type:Tinned Copper Leads
Resistance:18 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:60 x 15 x 13 mm
Element Type:Wirewound
Tolerance:2%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1623799-3

Detailed Description

Enhance your circuitry with the SQZ20 18K 2% Through Hole Resistor. This 20W power-rated component boasts a durable wirewound element, crafted from high-quality metal oxide for reliable performance. With a resistance of 18KΩ and a tight tolerance of 2%, it ensures precise operation in a wide temperature range from -55 to 250 °C. Featuring pluggable mounting and tinned copper leads for easy installation, it's ideal for various electronic applications. Plus, with its ±300 ppm/°C temperature coefficient, it guarantees stability under changing conditions. Upgrade your setup with this robust and efficient resistor.