Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 167020-1 |
Series: | AMPMODU IV/V |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 17500 |
Contact Amperage: | 3 A |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 31.496 µin, .8 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Lead Free Solder Processes: | Not applicable for solder process capability |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5909 |
Wire Size: | .03 - .09 mm², 28 - 32 AWG |
ECCN: | EAR99 |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .047 in, 1.2 mm |
PCB Contact Termination Area Plating Thickness: | 19.685 µin, .5 µm |
Contact Orientation: | Straight |
Contact Retention Type in Housing: | Crimp Snap-In |
Amperage: | 3 A |
Part Aliases: | 167020-1 |
SKU: | AMP167020-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |