2000713-1

Heilind Number:AMP2000713-1
Manufacturer:TE Connectivity
Manufacturer Number:2000713-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RA Keyed Guide Mod, Vita 46, Machined

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2000713-1
Series:MULTIGIG RT 2-R
Accessory Type:Guide Socket
Mount Angle:Right Angle
Package Quantity:1
Base Material:Aluminum
GPL:B54
Packaging:Bag
GPL Description:Aerospace Defense & Marine
Product Code:J972
Body Plating Material:Nickel
ECCN:EAR99
Hardware Type:Guide Socket Module
Guide Location:Front Board
Guide Hardware:With
Key Orientation:
Vita Standard:VITA 46
Compatible Backplane Type:VITA 46 3U & 6U 9mm Daughtercard
Part Aliases:2000713-1
SKU:AMP2000713-1

Detailed Description

Enhance the alignment and connectivity of your VITA 46 system with this RA Keyed Guide Mod for Vita 46. Crafted from durable machined aluminum with nickel plating, this essential accessory ensures secure mounting at a right angle on the front board. Compliant with RoHS regulations and designed for compatibility with VITA 46 3U & 6U 9mm Daughtercards, it's a reliable solution for aerospace, defense, and marine applications. Elevate your backplane connector setup with this high-quality guide socket module.