| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546556-3 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | PCB Mount |
| Screw Size: | M2 |
| Package Quantity: | 200 |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Wire Size: | .08 - 1.4 mm², 16 - 28 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Interlock: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546556-3 |
| SKU: | AMP1546556-3 |
1546556-3
| Heilind Number: | AMP1546556-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1546556-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal circuits with this 3-position header, ideal for board mounting. Featuring a durable PA 6/6 housing in a vibrant green color, it ensures secure and reliable connections. With a 12A amperage rating and 300V AC voltage capacity, it meets industrial standards for performance. The contact material is made of brass with tin plating, suitable for lead-free solder processes. Operating efficiently in a wide temperature range from -40 to 105°C (-40 to 221°F), it is perfect for various applications. Its 3.5mm pitch and straight mount angle make installation straightforward, while its side stackable design allows for efficient use of space. Each package includes 200 units, making it convenient for bulk projects. RoHS compliant and designed for wire-to-board connections, this header is a versatile solution for your connectivity needs.


