1625881-2

Heilind Number:AMP1625881-2
Manufacturer:TE Connectivity
Manufacturer Number:1625881-2
ECAD Model:
3D Model

Description:

1W STD M/OX 2% 220R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625881-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:5 x 12 mm
Element Type:Metal Oxide Film
Tolerance:2%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1625881-2

Detailed Description

Enhance your electronic projects with this high-quality axial leaded resistor. With a power rating of 1 W and a resistance of 220 Ω, it offers reliable performance in various applications. The metal oxide film element ensures durability, while the ±2% tolerance and ±300 ppm/°C temperature coefficient guarantee precise operation. Featuring tinned copper leads for easy installation, this resistor is suitable for use in a wide temperature range from -55 to 235 °C. Its compact 5 x 12 mm dimensions and RoHS compliance make it an environmentally friendly choice. Perfect for through-hole mounting, it's a must-have component for any electronics enthusiast.