4-2213819-5

Heilind Number:AMP4-2213819-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2213819-5
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 260GF HI SOFT ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213819-5
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213819-5

Detailed Description

Enhance your electronic devices with this high-performance tactile switch. Designed for surface mounting, it boasts a durable brass contact material and a vertical mount angle for seamless integration. The rectangular actuator in a striking brown hue offers a sleek look, while the SPST pole and throw configuration ensures reliable functionality. With a low amperage of 50mA and RoHS compliance, this switch is both energy-efficient and environmentally friendly. Perfect for a wide range of applications, it guarantees smooth operation with its Off-(On) switch operation. Upgrade your devices with this premium tactile switch.