4-2213819-8

Heilind Number:AMP4-2213819-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2213819-8
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 260GF HI COLD WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213819-8
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213819-8

Detailed Description

Enhance your electronic devices with this high-performance tactile switch, offering a reliable amperage of 50 mA. Designed for seamless integration, it features a surface mount configuration and a durable brass contact material for long-lasting use. The vertical mount angle and SPST pole and throw configuration ensure optimal functionality, while the brown rectangular actuator adds a touch of style. With a tactile (click) feedback, this switch operates in an Off-(On) mode, perfect for various applications. Rest assured of its quality and environmental responsibility, as it complies with RoHS standards. Upgrade your keyboards, control panels, and more with this essential component.