1625867-2

Heilind Number:AMP1625867-2
Manufacturer:TE Connectivity
Manufacturer Number:1625867-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 0.166W 10K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625867-2
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1625867-2

Detailed Description

Enhance your precision circuit designs with our thin film surface mount resistor. This compact 0603 size chip resistor boasts a power rating of 0.166W and a resistance of 10KΩ, with a tight tolerance of 0.1% for accurate performance. Operating at up to 75V, it's ideal for a variety of applications. With solder termination and a small footprint of 1.55 x .8 x .45 mm, it's easy to integrate onto your PCB. RoHS compliant and featuring a low temperature coefficient of 25PPM, this component ensures both environmental and thermal stability. Trust in the quality and reliability of our surface mount resistors for your electronic projects.